AT24C08N-10SI

Microchip Technology
556-AT24C08N10SI
AT24C08N-10SI

Mfr.:

Description:
EEPROM 8K (1Kx8) 5V

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: EEPROM
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
8 kbit
2-Wire, I2C
400 kHz
1 k x 8
SOIC-8
900 ns
4.5 V
5.5 V
SMD/SMT
100 Year
- 40 C
+ 85 C
Active Read Current - Max: 3 mA
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Operating Supply Current: 3 mA
Operating Supply Voltage: 5 V
Product Type: EEPROM
Subcategory: Memory & Data Storage
Supply Current - Max: 3 mA
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542327500
CNHTS:
8542319000
USHTS:
8542320051
ECCN:
EAR99