AT24C01C-MAPD-T

Microchip Technology
579-AT24C01C-MAPD-T
AT24C01C-MAPD-T

Mfr.:

Description:
EEPROM 2.5-5.5V, 1MHz, Auto Grade1, 8-UDFN

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: EEPROM
RoHS:  
1 kbit
2-Wire, I2C
400 kHz
128 x 8
UDFN-8
550 ns
2.5 V
5.5 V
SMD/SMT
100 Year
- 40 C
+ 125 C
AEC-Q100
Reel
Active Read Current - Max: 1 mA
Brand: Microchip Technology
Operating Supply Current: 400 uA, 2 mA
Operating Supply Voltage: 2.5 V to 5.5 V
Product Type: EEPROM
Factory Pack Quantity: 5000
Subcategory: Memory & Data Storage
Supply Current - Max: 3 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542327500
CNHTS:
8542329000
USHTS:
8542320051
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.