AT17F040A-30JU

Microchip Technology
556-AT17F040A-30JU
AT17F040A-30JU

Mfr.:

Description:
FPGA - Configuration Memory SER CONFIG FLASH-4M ALTERA PINOUT-30MHZ

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: FPGA - Configuration Memory
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Flash
4 Mbit
10 MHz
3.3 V
- 40 C
+ 85 C
SMD/SMT
PLCC-20
Tube
Brand: Microchip Technology
Moisture Sensitive: Yes
Operating Supply Current: 50 mA
Product Type: FPGA - Configuration Memory
Factory Pack Quantity: 48
Subcategory: Programmable Logic ICs
Supply Voltage - Max: 3.63 V
Supply Voltage - Min: 2.97 V
Unit Weight: 722 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542326100
CNHTS:
8542319090
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
8542320312
KRHTS:
8542321040
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MICROCHIP