ASDAK-MSCSM120AM03CT6LIAG-01

Microchip Technology
494-120AM03CT6LIAG01
ASDAK-MSCSM120AM03CT6LIAG-01

Mfr.:

Description:
Power Management IC Development Tools Augmented Switching Accelerated Development Kit and MSCSM120AM03CT6LIAG Module

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.537,33 € 1.537,33 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Power Management IC Development Tools
Development Kits
Gate Driver
MSCSM120AM03CT6LIAG
Brand: Microchip Technology
For Use With: SiC Modules
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
USHTS:
8473301180
ECCN:
EAR99

Analog & Power Development Kits

Microchip Technology Analog and Power Development Kids are used to build a complete system. Microchip's wide array of kits provides a comprehensive tools solution for rapid prototyping and demonstrating designs.

AgileSwitch® ASDAK+ Augmented Switching™ Dev Kit

Microsemi / Microchip AgileSwitch® ASDAK+ Augmented Switching™ Development Kit demonstrates the characteristics of the 2ASC-12A1HP SiC Gate Driver Core when used with different SiC MOSFET Power Modules. The ASDAK+ Development Kit enables designers to adjust system performance through software using the Intelligent Configuration Tool (ICT) and a Device Programmer, with no soldering required. The ICT offers configuration of different drive parameters, including On/Off Gate Voltages, DC Link and Temperature Fault Levels, and Augmented Switching Technology profiles. Small changes to the Augmented Switching Technology profiles can yield dramatic improvements in switching efficiency, overshoot, ringing, and short-circuit protection.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.