APTGX300A170TDP3EG

Microchip Technology
579-TGX300A170TDP3EG
APTGX300A170TDP3EG

Mfr.:

Description:
IGBT Modules PM-IGBT-TFS-DP3

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
10
Expected 1/25/2027
Factory Lead Time:
66
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
127,61 € 127,61 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: IGBT Modules
RoHS:  
IGBT Modules
Dual
1.7 kV
1.7 V
300 A
150 nA
1.311 kW
- 40 C
+ 175 C
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Maximum Gate Emitter Voltage: 20 V
Mounting Style: Press Fit
Product Type: IGBT Modules
Factory Pack Quantity: 1
Subcategory: Discrete and Power Modules
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
USHTS:
8541290055
ECCN:
EAR99

IGBT 7 Power Modules

Microchip Technology Insulated-Gate Bipolar Transistor (IGBT) 7 Power Modules consist of multiple IGBT chips and freewheeling diodes that are encapsulated in a single package, creating a compact and efficient solution for high-power applications. These modules control and convert electrical power and feature increased power capability and lower power losses. The lGBT 7 lineup includes a variety of package types and topologies with a voltage range of 1200V to 1700V and a current range of 50A to 900A. These power modules are an improvement over legacy generations by offering lower VCE(sat) and Vf, enhanced controllability of dv/dt, 50% higher current capability, overload capacity at Tj +175°C, improved freewheeling diode softness, and simpler driving. These features provide a differentiated value proposition of high power density, reduced system costs, higher efficiency, ease of use, durability, and faster time to market.