APTDF300KK120D16AG

Microchip Technology
579-APTDF300K120D16A
APTDF300KK120D16AG

Mfr.:

Description:
Diode Modules PM-DIODE-FRED-D-D1

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
63,45 € 63,45 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Diode Modules
RoHS:  
Screw Mount
D1
1.2 kV
Common Cathode
3.8 V
- 40 C
+ 125 C
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product Type: Diode Modules
Factory Pack Quantity: 1
Subcategory: Discrete and Power Modules
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99

High Voltage Si Diode Modules

Microchip Technology High Voltage Si Diode Modules span various semiconductor circuit topologies, voltage and current ratings, and packages. The Si Diode Modules are optimized for reliability, efficiency, and electrical performance, thus reducing space, cost, and assembly time. The readily available Microchip Si Diode Modules supply high power density and isolated and highly thermally conductive substrate.