APT9M100S/TR

Microchip Technology
494-APT9M100STR
APT9M100S/TR

Mfr.:

Description:
MOSFETs MOSFET MOS 8 1000 V 9 A TO-268 TAPE & REEL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 400   Multiples: 400
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 400)
5,43 € 2.172,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: MOSFETs
Si
SMD/SMT
TO-268-4
N-Channel
1 Channel
1 kV
9 A
1.4 Ohms
- 30 V, 30 V
4 V
80 nC
- 55 C
+ 150 C
335 W
Enhancement
Reel
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: MOSFETs
Factory Pack Quantity: 400
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
USHTS:
8541290065
ECCN:
EAR99