APT60GT60JRD

Microchip Technology
494-APT60GT60JRD
APT60GT60JRD

Mfr.:

Description:
IGBT Modules FG, IGBT-COMBI, 600V, 60A, SOT-227

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: IGBT Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
IGBT Modules
Single
600 V
2 V
93 A
100 nA
378 W
SOT-227-4
- 55 C
+ 150 C
Tube
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Maximum Gate Emitter Voltage: 20 V
Mounting Style: Screw Mount
Product Type: IGBT Modules
Factory Pack Quantity: 1
Subcategory: IGBTs
Technology: Si
Unit Weight: 54,770 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8504409190
USHTS:
8541290065
ECCN:
EAR99