APT5010JVRU2

Microchip Technology
494-APT5010JVRU2
APT5010JVRU2

Mfr.:

Description:
MOSFET Modules PM-MOSFET-5-SOT227
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
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,81 € 26,81 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: MOSFET Modules
RoHS:  
Si
Screw Mount
SOT-227-4
N-Channel
1 Channel
500 V
44 A
100 mOhms
- 30 V, + 30 V
2 V
- 55 C
+ 150 C
450 W
Tube
Brand: Microchip Technology
Configuration: Single
Fall Time: 5 ns
Height: 9.6 mm
Length: 38.2 mm
Product Type: MOSFET Modules
Rise Time: 16 ns
Factory Pack Quantity: 1
Subcategory: Discrete and Power Modules
Tradename: ISOTOP
Typical Turn-Off Delay Time: 54 ns
Typical Turn-On Delay Time: 18 ns
Width: 25.4 mm
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541300000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.