APT40SM120B

Microchip Technology
494-APT40SM120B
APT40SM120B

Mfr.:

Description:
SiC MOSFETs Power MOSFET - SiC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: SiC MOSFETs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Through Hole
TO-247-3
N-Channel
1 Channel
1.2 kV
41 A
80 mOhms
- 10 V, + 25 V
1.7 V
130 nC
- 55 C
+ 175 C
273 W
Enhancement
Brand: Microchip Technology
Configuration: Single
Fall Time: 16 ns
Packaging: Tube
Product Type: SiC MOSFETS
Rise Time: 6 ns
Series: APT40SM120
Factory Pack Quantity: 1
Subcategory: Transistors
Technology: SiC
Typical Turn-Off Delay Time: 32 ns
Typical Turn-On Delay Time: 10 ns
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.