APT40N60JCU3

Microchip Technology
494-APT40N60JCU3
APT40N60JCU3

Mfr.:

Description:
MOSFET Modules PM-MOSFET-COOLMOS-SOT227

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 38   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,64 € 784,32 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: MOSFET Modules
RoHS:  
Si
Screw Mount
SOT-227-4
N-Channel
1 Channel
600 V
40 A
70 mOhms
- 20 V, + 20 V
2.1 V
- 55 C
+ 150 C
290 W
Tube
Brand: Microchip Technology
Configuration: Single
Fall Time: 10 ns
Height: 9.6 mm
Length: 38.2 mm
Product Type: MOSFET Modules
Rise Time: 30 ns
Factory Pack Quantity: 1
Subcategory: Discrete and Power Modules
Tradename: ISOTOP
Typical Turn-Off Delay Time: 115 ns
Typical Turn-On Delay Time: 20 ns
Width: 25.4 mm
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
9504409099
USHTS:
8504409550
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.