APT30M61SLLG/TR

Microchip Technology
494-APT30M61SLLG/TR
APT30M61SLLG/TR

Mfr.:

Description:
MOSFETs MOSFET MOS 7 300 V 61 mOhm TO-268 TAPE & REEL
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
Minimum: 400   Multiples: 400
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 400)
13,85 € 5.540,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
D3PAK-3
N-Channel
1 Channel
300 V
54 A
61 mOhms
- 30 V, 30 V
3 V
64 nC
- 55 C
+ 150 C
403 W
Enhancement
Reel
Brand: Microchip Technology
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Fall Time: 13 ns
Product Type: MOSFETs
Rise Time: 20 ns
Factory Pack Quantity: 400
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 36 ns
Typical Turn-On Delay Time: 12 ns
Unit Weight: 6,200 g
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
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99