APT2X101D20J

Microchip Technology
494-APT2X101D20J
APT2X101D20J

Mfr.:

Description:
Diode Modules FRED D 200 V 100 A Dual Parallel SOT-227

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 30

Stock:
30 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,93 € 24,93 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Diode Modules
RoHS:  
Screw Mount
200 V
Fast Recovery Rectifier
1.1 V
- 55 C
+ 175 C
Tube
Brand: Microchip Technology
Product Type: Diode Modules
Factory Pack Quantity: 1
Subcategory: Discrete and Power Modules
Technology: Si
Unit Weight: 29,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.