APT28M120B2

Microchip Technology
494-APT28M120B2
APT28M120B2

Mfr.:

Description:
MOSFETs MOSFET MOS 8 1200 V 28 A TO-247 MAX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 625

Stock:
625 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,80 € 17,80 €
17,47 € 174,70 €
17,05 € 426,25 €
15,81 € 1.581,00 €
15,78 € 3.945,00 €
15,77 € 7.885,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: MOSFETs
RoHS:  
Si
Through Hole
T-MAX-3
N-Channel
1 Channel
1.2 kV
29 A
530 mOhms
- 30 V, 30 V
4 V
300 nC
- 55 C
+ 150 C
1.135 kW
Enhancement
Tube
Brand: Microchip Technology
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Fall Time: 48 ns
Forward Transconductance - Min: 31 S
Product Type: MOSFETs
Rise Time: 31 ns
Factory Pack Quantity: 1
Subcategory: Transistors
Typical Turn-Off Delay Time: 170 ns
Typical Turn-On Delay Time: 50 ns
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99