APT20M45SVRG

Microchip Technology
494-APT20M45SVRG
APT20M45SVRG

Mfr.:

Description:
MOSFETs MOSFET MOS 5 200 V 45 mOhm TO-268

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 106

Stock:
106 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,18 € 10,18 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: MOSFETs
Si
SMD/SMT
D3PAK-3
N-Channel
1 Channel
200 V
56 A
45 mOhms
- 30 V, 30 V
2 V
195 nC
- 55 C
+ 150 C
300 W
Enhancement
Tube
Brand: Microchip Technology
Configuration: Single
Moisture Sensitive: Yes
Product Type: MOSFETs
Factory Pack Quantity: 1
Subcategory: Transistors
Unit Weight: 6,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.