APT10M09LVFRG

Microchip Technology
494-APT10M09LVFRG
APT10M09LVFRG

Mfr.:

Description:
MOSFETs FREDFET MOS 5 100 V 9 mOhm TO-264

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,49 € 20,49 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: MOSFETs
Si
Through Hole
TO-264-3
N-Channel
100 V
100 A
9 mOhms
- 30 V, 30 V
2 V
- 55 C
+ 150 C
625 W
Tube
Brand: Microchip Technology
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Fall Time: 9 ns
Product Type: MOSFETs
Rise Time: 36 ns
Factory Pack Quantity: 1
Subcategory: Transistors
Typical Turn-Off Delay Time: 50 ns
Typical Turn-On Delay Time: 18 ns
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
USHTS:
8541290065
ECCN:
EAR99