APT10M07JVFR

Microchip Technology
494-APT10M07JVFR
APT10M07JVFR

Mfr.:

Description:
MOSFET Modules FREDFET MOS 5 100 V 7 mOhm SOT-227

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 61

Stock:
61 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
58,49 € 58,49 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: MOSFET Modules
RoHS:  
Si
Screw Mount
SOT-227-4
N-Channel
100 V
225 A
7 mOhms
- 30 V, + 30 V
2 V
- 55 C
+ 150 C
700 W
Tube
Brand: Microchip Technology
Configuration: Single
Fall Time: 20 ns
Product Type: MOSFET Modules
Rise Time: 60 ns
Factory Pack Quantity: 1
Subcategory: Discrete and Power Modules
Type: MOSFET
Typical Turn-Off Delay Time: 80 ns
Typical Turn-On Delay Time: 25 ns
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541100000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.