APT100GT60JR

Microchip Technology
494-APT100GT60JR
APT100GT60JR

Mfr.:

Description:
IGBT Modules FG, IGBT, 600V, 100A, SOT-227

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 57

Stock:
57 Can Dispatch Immediately
Quantities greater than 57 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,72 € 29,72 €
28,10 € 281,00 €
27,41 € 685,25 €
25,88 € 2.588,00 €
25,87 € 6.467,50 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: IGBT Modules
RoHS:  
SiC IGBT Modules
Single
600 V
2.1 V
148 A
300 nA
500 W
ISOTOP-4
- 55 C
+ 150 C
Tube
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Maximum Gate Emitter Voltage: 30 V
Mounting Style: SMD/SMT
Product Type: IGBT Modules
Factory Pack Quantity: 1
Subcategory: IGBTs
Technology: SiC
Unit Weight: 29,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99