APT10050B2VRG

Microchip Technology
494-APT10050B2VRG
APT10050B2VRG

Mfr.:

Description:
MOSFETs Power MOSFET - MOS 5 1000V 21A

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Microchip Technology APT29F100B2
Microchip Technology
MOSFETs FREDFET MOS 8 1000 V 29 A TO-247 MAX

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: MOSFETs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
Through Hole
TO-247-3
Tube
Brand: Microchip Technology
Product Type: MOSFETs
Factory Pack Quantity: 1
Subcategory: Transistors
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.