APT10045LLLG

Microchip Technology
494-APT10045LLLG
APT10045LLLG

Mfr.:

Description:
MOSFETs MOSFET MOS 7 1000 V 450 mOhm TO-264

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23

Stock:
23 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,88 € 22,88 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: MOSFETs
Si
Through Hole
TO-264-3
N-Channel
1 kV
23 A
450 mOhms
- 30 V, 30 V
3 V
- 55 C
+ 150 C
565 W
Tube
Brand: Microchip Technology
Configuration: Single
Fall Time: 8 ns
Product Type: MOSFETs
Rise Time: 5 ns
Factory Pack Quantity: 1
Subcategory: Transistors
Typical Turn-Off Delay Time: 30 ns
Typical Turn-On Delay Time: 10 ns
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.