APT10025JVFR

Microchip Technology
494-APT10025JVFR
APT10025JVFR

Mfr.:

Description:
MOSFET Modules FREDFET MOS 5 1000 V 250 mOhm SOT-227

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
78,87 € 788,70 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: MOSFET Modules
RoHS:  
Si
Screw Mount
SOT-227-4
N-Channel
1 kV
34 A
250 mOhms
- 30 V, + 30 V
2 V
- 55 C
+ 150 C
700 W
Tube
Brand: Microchip Technology
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Fall Time: 16 ns
Product Type: MOSFET Modules
Rise Time: 20 ns
Factory Pack Quantity: 1
Subcategory: Discrete and Power Modules
Type: FRED Module
Typical Turn-Off Delay Time: 97 ns
Typical Turn-On Delay Time: 22 ns
Vr - Reverse Voltage: 200 V
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99