APT1001R6BFLLG

Microchip Technology
494-APT1001R6BFLLG
APT1001R6BFLLG

Mfr.:

Description:
MOSFETs FREDFET MOS 7 1000 V 1.6 Ohm TO-247

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,20 € 23,20 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: MOSFETs
Si
Through Hole
TO-247-3
Tube
Brand: Microchip Technology
Product Type: MOSFETs
Factory Pack Quantity: 1
Subcategory: Transistors
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.