APA600-BG456M

Microchip Technology
494-APA600-BG456M
APA600-BG456M

Mfr.:

Description:
FPGA - Field Programmable Gate Array ProASICPlus FPGA, 600K System Gates

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: FPGA - Field Programmable Gate Array
Delivery Alerts:
 This product may require additional documentation to export from the United States.
RoHS: N
APA600
0 bit
356 I/O
2.3 V
2.7 V
- 55 C
+ 125 C
SMD/SMT
PBGA-456
Tray
Brand: Microchip Technology
Height: 1.73 mm
Length: 35 mm
Maximum Operating Frequency: 180 MHz
Moisture Sensitive: Yes
Number of Gates: 600000
Operating Supply Voltage: 2.5 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 24
Subcategory: Programmable Logic ICs
Tradename: Actel
Width: 35 mm
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
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542310060
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
3A001.a.2.c
Origin Classifications
Country of Origin:
Philippines
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
20 Weeks Estimated factory production time.
Minimum: 24   Multiples: 24
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.120,62 € 26.894,88 €
48 Quote