APA075-PQG208I

Microchip Technology
494-APA075-PQG208I
APA075-PQG208I

Mfr.:

Description:
FPGA - Field Programmable Gate Array ProASICPlus FPGA, 75K System Gates

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: FPGA - Field Programmable Gate Array
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
APA075
27 kbit
158 I/O
2.3 V
2.7 V
- 40 C
+ 85 C
SMD/SMT
PQFP-208
Tray
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Distributed RAM: 27 kbit
Embedded Block RAM - EBR: 27 kbit
Maximum Operating Frequency: 180 MHz
Moisture Sensitive: Yes
Number of Gates: 75000
Operating Supply Current: 5 mA
Operating Supply Voltage: 2.5 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 24
Subcategory: Programmable Logic ICs
Total Memory: 27648 bit
Tradename: ProASICPLUS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542310060
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99