AC244043

Microchip Technology
579-AC244043
AC244043

Mfr.:

Description:
Hardware Debuggers PIC16F1829-ICE Proc Ext Pak

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Hardware Debuggers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Processor Extension Paks
PIC12F1822/1840, PIC16F1823/1824/1825/1829, PIC16F1829-ICE
PIC12, PIC16
Brand: Microchip Technology
Dimensions: 1.93 in x 1.64 in
For Use With: MPLAB ICE
Operating Supply Voltage: 5.5 V
Product Type: Debuggers
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 123,377 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8543709990
USHTS:
8473301180
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.