AC163029

Microchip Technology
579-AC163029
AC163029

Mfr.:

Description:
Jumper Wires Multi-colored 5" jumper wire set

In Stock: 53

Stock:
53 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,01 € 18,01 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Jumper Wires
RoHS:  
Kits
Jumper Wire Kit
Brand: Microchip Technology
Product Type: Jumper Wires
Factory Pack Quantity: 1
Subcategory: Prototyping
Unit Weight: 40 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8544420090
USHTS:
8544429090
MXHTS:
8542310399
BRHTS:
85444200
ECCN:
EAR99

FEATURED PRODUCTS
MICROCHIP