AC162049

Microchip Technology
579-AC162049
AC162049

Mfr.:

Description:
Programmers - Processor Based Univ ProgRming MOD

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Programmers - Processor Based
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Universal Programming Modules
Microchip Flash-based MCUs
9 V
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: Universal Programming Module for MPLAB ICD 2 & ICD 3
For Use With: MPLAB ICD 2, PICSTART Plus
Product Type: Programmers - Processor Based
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 140 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8543709990
USHTS:
8471900000
MXHTS:
8542310399
ECCN:
EAR99

FEATURED PRODUCTS
MICROCHIP