AC102016

Microchip Technology
579-AC102016
AC102016

Mfr.:

Description:
Ethernet Cables / Networking Cables 8 Conductor Modular Cable 6 T (for MPLAB ICD 4)

In Stock: 8

Stock:
8
Can Dispatch Immediately
On Order:
12
Expected 3/16/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,99 € 5,99 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Ethernet Cables / Networking Cables
Plug
8 Position
Plug
8 Position
152.4 mm (6 in)
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Ethernet Cables / Networking Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
KRHTS:
8544422010
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

ICD4 RJ45 Debugger Adapter Board

Microchip Technology ICD4 RJ45 Debugger Adapter Board is designed for debugging SAM Xplained and legacy AVR® demonstration boards with MPLAB ICD4 and PICkit 4 debuggers. This debugger adapter board supports SWD, JTAG, and ICSP protocols in various connector formats. The debugger adapter board is compatible with MPLAB PICkit 4 ICSP, SEGGER J-link JTAG SWD, SEGGER J-link EJTAG, Atmel-ICE, and power debugger JTAG SWD/AVR JTAG.