A54SX72A-1CQ208M

Microchip Technology
494-A54SX72A-1CQ208M
A54SX72A-1CQ208M

Mfr.:

Description:
FPGA - Field Programmable Gate Array SXA FPGA, 108K System Gates

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
11.231,28 € 11.231,28 €
25 Quote

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: FPGA - Field Programmable Gate Array
RoHS: N
A54SX72A
0 bit
171 I/O
2.25 V
2.75 V
- 55 C
+ 125 C
SMD/SMT
CQFP-208
Brand: Microchip Technology
Maximum Operating Frequency: 250 MHz
Moisture Sensitive: Yes
Number of Gates: 108000
Operating Supply Voltage: 2.5 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 1
Subcategory: Programmable Logic ICs
Tradename: Actel
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542310060
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99