A40MX04-1PLG84I

Microchip Technology
494-A40MX04-1PLG84I
A40MX04-1PLG84I

Mfr.:

Description:
FPGA - Field Programmable Gate Array MX FPGA, 6K System Gates

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: FPGA - Field Programmable Gate Array
RoHS:  
A40MX04
547 LE
0 bit
69 I/O
4.5 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
PLCC-84
Tube
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HK
Moisture Sensitive: Yes
Number of Gates: 6000
Operating Supply Voltage: 3.3 V, 5 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 16
Subcategory: Programmable Logic ICs
Tradename: Actel
Unit Weight: 6,778 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542310060
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99