A3P125-1FG144

Microchip Technology
494-A3P125-1FG144
A3P125-1FG144

Mfr.:

Description:
FPGA - Field Programmable Gate Array ProASIC3 FPGA, 1.5KLEs
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
Minimum: 160   Multiples: 160
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,69 € 2.350,40 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: FPGA - Field Programmable Gate Array
RoHS: N
A3P125
0 bit
97 I/O
1.425 V
1.575 V
0 C
+ 70 C
SMD/SMT
FBGA-144
Tray
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IL
Maximum Operating Frequency: 272 MHz
Moisture Sensitive: Yes
Number of Gates: 125000
Operating Supply Voltage: 1.5 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 160
Subcategory: Programmable Logic ICs
Tradename: ProASIC3
Unit Weight: 400 mg
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
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542310060
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99

ProASIC3 Flash FPGAs

Microchip ProASIC3 Flash FPGAs offer higher performance and density and features beyond those of the ProASICPLUS® family. These FPGAs incorporate non-volatile flash technology that instantly brings the secure, low-power, and single-chip solution. The ProASIC3 flash FPGAs enable designers to create high-density systems using existing ASIC or FPGA design flows and tools. These devices offer 1kb of on-chip, reprogrammable, non-volatile FlashROM storage, and clock conditioning circuitry based on an integrated Phase-Locked Loop (PLL). The ProASIC3 devices support the ARM-Cortex-M1 soft processor IP core that offers benefits of programmability and time-to-market. These Flash FPGAs are ideally used in consumer, industrial, communications, medical, and automotive applications.