A3P030-1VQ100I

Microchip Technology
494-A3P030-1VQ100I
A3P030-1VQ100I

Mfr.:

Description:
FPGA - Field Programmable Gate Array ProASIC3 FPGA, 330LEs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 180   Multiples: 90
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,92 € 1.425,60 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: FPGA - Field Programmable Gate Array
RoHS: N
A3P030
0 bit
77 I/O
1.425 V
1.575 V
- 40 C
+ 85 C
SMD/SMT
VQFP-100
Tray
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IL
Maximum Operating Frequency: 272 MHz
Moisture Sensitive: Yes
Number of Gates: 30000
Operating Supply Voltage: 1.5 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 90
Subcategory: Programmable Logic ICs
Tradename: ProASIC3
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542310060
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99