A3P030-1QNG48I

Microchip Technology
494-A3P030-1QNG48I
A3P030-1QNG48I

Mfr.:

Description:
FPGA - Field Programmable Gate Array A3P030-1QNG48I

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: FPGA - Field Programmable Gate Array
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
A3P030
0 bit
34 I/O
1.425 V
1.575 V
- 40 C
+ 85 C
SMD/SMT
QFN-48
Brand: Microchip Technology
Maximum Operating Frequency: 272 MHz
Moisture Sensitive: Yes
Number of Gates: 30000
Operating Supply Current: 2 mA
Operating Supply Voltage: 1.5 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 260
Subcategory: Programmable Logic ICs
Tradename: ProASIC3
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
USHTS:
8542310060
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.