A2F500M3G-PQG208I

Microchip Technology
494-A2F500M3GPQG208I
A2F500M3G-PQG208I

Mfr.:

Description:
SoC FPGA A2F500M3G-PQG208I

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: SoC FPGA
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
ARM Cortex M3
1 Core
80 MHz
512 kB
64 kB
6000 LE
108 kbit
113 I/O
- 40 C
+ 100 C
Brand: Microchip Technology
Moisture Sensitive: Yes
Number of Gates: 500000
Product Type: SoC FPGA
Series: A2F500
Factory Pack Quantity: 24
Subcategory: SOC - Systems on a Chip
Tradename: SmartFusion
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542310060
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.