A2F500M3G-1FG484I

Microchip Technology
494-A2F500M3G1FG484I
A2F500M3G-1FG484I

Mfr.:

Description:
SoC FPGA SmartFusion FPGA, 6KLEs

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 60   Multiples: 60
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
98,28 € 5.896,80 €
96,86 € 11.623,20 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: SoC FPGA
RoHS: N
SMD/SMT
FPBGA-484
ARM Cortex M3
1 Core
100 MHz
512 kB
64 kB
6000 LE
108 kbit
204 I/O
- 40 C
+ 100 C
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Moisture Sensitive: Yes
Number of Gates: 500000
Operating Supply Current: 1 mA
Packaging: Tray
Product Type: SoC FPGA
Series: A2F500
Factory Pack Quantity: 60
Subcategory: SOC - Systems on a Chip
Tradename: SmartFusion
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542310060
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
3A991.d