62EM1-00001

Microchip Technology
494-62EM1-00001
62EM1-00001

Mfr.:

Description:
Gate Drivers 62mm Electrical Main-1200V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 28

Stock:
28 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
216,88 € 216,88 €
213,20 € 2.132,00 €
10.000 Quote

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
High-Side, Low-Side
Through Hole
2 Driver
2 Output
10 mA
14 V
16 V
80 ns
90 ns
- 40 C
+ 85 C
AgileSwitch
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Output Voltage: 300 mV
Product Type: Gate Drivers
Propagation Delay - Max: 250 ns
Factory Pack Quantity: 1
Subcategory: PMIC - Power Management ICs
Technology: SiC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504409590
CNHTS:
8504409100
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

AgileSwitch 62EM1-00001 Electrical Driver

Microsemi / Microchip AgileSwitch 62EM1-00001 Electrical Driver provides monitoring and fault reporting information to enable better control and analysis of SiC MOSFET-based power systems. This driver includes isolated HI side and LO side DC/DC converters and offers seven fault conditions. The 62EM1-00001 electrical driver provides up to 20A of peak current at an operating frequency of up to 200kHz. The Microsemi / Microchip AgileSwitch 62EM1-00001 Electrical Driver uses automotive temperature-grade components and allows for modifying the settings of gate resistors.