32548IXS

Microchip Technology
579-32548IXS
32548IXS

Mfr.:

Description:
Other Modules SmartRAID 3254-8i Single

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Other Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RAID Adapters
PCIe
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: 8 Internal Port
Dimensions: 68.9 mm x 167.65 mm
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: 0 C
Product Type: Other Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Type: Tri-Mode SAS/SATA/NVMe RAID Adapters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8471801000
ECCN:
3A991.a.2