2N3507AU4

Microchip Technology
494-2N3507AU4
2N3507AU4

Mfr.:

Description:
Bipolar Transistors - BJT 50V 3A 1W Power BJT SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
50 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 100   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,87 € 5.487,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Bipolar Transistors - BJT
Si
SMD/SMT
TO-39-3
NPN
Single
3 A
50 V
80 V
5 V
1.5 V
1 W
- 65 C
+ 200 C
Tray
Brand: Microchip Technology
Continuous Collector Current: 3 A
DC Collector/Base Gain hFE Min: 35
DC Current Gain hFE Max: 175
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 1
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541210000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99

FEATURED PRODUCTS
MICROCHIP