2N3501/TR

Microchip Technology
Not Assigned
2N3501/TR

Mfr.:

Description:
Bipolar Transistors - BJT

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Bipolar Transistors - BJT
Si
Through Hole
TO-39-3
NPN
Single
300 mA
150 V
150 V
6 V
400 mV
1 W
- 65 C
+ 200 C
Brand: Microchip Technology
DC Collector/Base Gain hFE Min: 20 at 300 mA, 10 V
DC Current Gain hFE Max: 300 at 150 mA, 10 V
Product Type: BJTs - Bipolar Transistors
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541210000
USHTS:
8541290055
ECCN:
EAR99

FEATURED PRODUCTS
MICROCHIP