2N2906AUA/TR

Microchip Technology
494-2N2906AUA/TR
2N2906AUA/TR

Mfr.:

Description:
Bipolar Transistors - BJT 40V 600mA 400mW PNP Small-Signal BJT SMT TR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
40 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 100)
24,67 € 2.467,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Bipolar Transistors - BJT
RoHS: N
Si
SMD/SMT
LCC-4
PNP
Single
600 mA
60 V
60 V
5 V
400 mV
500 mW
- 65 C
+ 200 C
Reel
Brand: Microchip Technology
DC Collector/Base Gain hFE Min: 40 at 100 uA, 10 V
DC Current Gain hFE Max: 175 at 1 mA, 10 V
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 100
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541210000
USHTS:
8541210095
ECCN:
EAR99

FEATURED PRODUCTS
MICROCHIP