2N2432UB/TR

Microchip Technology
579-2N2432UB/TR
2N2432UB/TR

Mfr.:

Description:
Bipolar Transistors - BJT 30V 100mA 300mW NPN 3 Pin CER Small-Signal BJT TR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
40 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 100   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,37 € 1.637,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Bipolar Transistors - BJT
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 1
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541210000
USHTS:
8541210040
ECCN:
EAR99

FEATURED PRODUCTS
MICROCHIP