2N2222Ae3

Microchip Technology
494-2N2222AE3
2N2222Ae3

Mfr.:

Description:
Bipolar Transistors - BJT 40V 800mA 500mW Lead-Free Small-Signal BJT THT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 248

Stock:
248
Can Dispatch Immediately
On Order:
200
Expected 6/29/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,88 € 3,88 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
Through Hole
TO-18-3
NPN
Single
800 mA
50 V
75 V
6 V
1 V
500 mW
- 65 C
+ 200 C
Bulk
Brand: Microchip Technology
Continuous Collector Current: 800 mA
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
DC Collector/Base Gain hFE Min: 30
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 1
Subcategory: Transistors
Unit Weight: 1,628 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541210000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
8541210101
MXHTS:
85412101
ECCN:
EAR99

FEATURED PRODUCTS
MICROCHIP