2N2219Ae3

Microchip Technology
494-2N2219AE3
2N2219Ae3

Mfr.:

Description:
Bipolar Transistors - BJT 30V 800mA 800mW NPN Lead-Free Small-Signal BJT THT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 212

Stock:
212
Can Dispatch Immediately
On Order:
185
Expected 6/8/2026
Factory Lead Time:
40
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,60 € 6,60 €
6,12 € 612,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
Through Hole
TO-39-3
NPN
Single
800 mA
50 V
75 V
6 V
300 mV
800 mW
- 55 C
+ 200 C
Bulk
Brand: Microchip Technology
DC Collector/Base Gain hFE Min: 50 at 100 uA, 10 V
DC Current Gain hFE Max: 325 at 1 mA, 10 V
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 1
Subcategory: Transistors
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541210000
CNHTS:
8541290000
USHTS:
8541290055
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MICROCHIP