2729GN-270V

Microchip Technology
494-2729GN-270V
2729GN-270V

Mfr.:

Description:
GaN FETs TRAN, GaN, 2700-2900 MHz, 50V, 270W

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: GaN FETs
RoHS:  
Screw Mount
55-QP
125 V
24 mA
- 8 V, 0 V
517 W
Brand: Microchip Technology
Product Type: GaN FETs
Factory Pack Quantity: 1
Subcategory: Transistors
Technology: GaN-on-SiC
Type: RF Power MOSFET
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8541290055
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MICROCHIP