24CW1280T-I/OT

Microchip Technology
579-24CW1280T-I/OT
24CW1280T-I/OT

Mfr.:

Description:
EEPROM 128 Kbit I2C Serial EEPROM with Software Write Protection, Industrial Temp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 49.994

Stock:
49.994 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,55 € 0,55 €
0,54 € 13,50 €
0,517 € 51,70 €
Full Reel (Order in multiples of 3000)
0,517 € 1.551,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: EEPROM
RoHS:  
128 kbit
2-Wire, I2C
1 MHz
16 k x 8
SOT-23-5
450 ns
1.6 V
5.5 V
SMD/SMT
200 Year
- 40 C
+ 85 C
24CW1280
Reel
Cut Tape
MouseReel
Active Read Current - Max: 1 mA
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Operating Supply Voltage: 1.6 V to 5.5 V
Product Type: EEPROM
Factory Pack Quantity: 3000
Subcategory: Memory & Data Storage
Supply Current - Max: 1 mA
Unit Weight: 35 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542327500
CNHTS:
8542329090
USHTS:
8542320051
ECCN:
EAR99

24CW I2C Serial EEPROMs

Microchip Technology 24CW I2C Serial EEPROMs are high-speed, highly-reliable, low-power devices in 16Kb, 32Kb, 64Kb, and 128Kb densities. The 24CW series is optimized for consumer and industrial applications, where reliable nonvolatile memory storage is essential. The 24CW series allows up to eight devices to share a common I2C bus and can operate across a broad voltage range (1.6V to 5.5V).