24CS256T-E/Q4B66KVAO

Microchip Technology
579-24CS256TEQ4B66KV
24CS256T-E/Q4B66KVAO

Mfr.:

Description:
EEPROM 256Kb, I2C EE, 8-UDFN T&R, 125C AUTO

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: EEPROM
RoHS:  
256 kbit
I2C
3.4 MHz
32 k x 8
UDFN-8
400 ns
1.7 V
5.5 V
SMD/SMT
200 Year
- 40 C
+ 125 C
Reel
Active Read Current - Max: 1 mA
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: EEPROM
Factory Pack Quantity: 5000
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542327500
USHTS:
8542320051
ECCN:
EAR99