24AA256T-E/MS

Microchip Technology
579-24AA256T-E/MS
24AA256T-E/MS

Mfr.:

Description:
EEPROM 256K, 32Kx8, 1.8V SER EE, ExT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,04 € 1,04 €
Full Reel (Order in multiples of 2500)
1,04 € 2.600,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,02 €
Min:
1

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: EEPROM
RoHS:  
256 kbit
2-Wire, I2C
32 k x 8
MSOP-8
SMD/SMT
200 Year
24AA256
Reel
Cut Tape
Brand: Microchip Technology
Moisture Sensitive: Yes
Product Type: EEPROM
Factory Pack Quantity: 2500
Subcategory: Memory & Data Storage
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542327500
CNHTS:
8542319000
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
854232039
KRHTS:
8542321090
MXHTS:
8542320201
ECCN:
EAR99