23LCV02M-I/SL

Microchip Technology
579-23LCV02M-I/SL
23LCV02M-I/SL

Mfr.:

Description:
SRAM 2Mbit serial SRAM, 2.2V-3.6V with Battery Backup

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 545

Stock:
545 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,44 € 3,44 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: SRAM
RoHS:  
2 Mbit
256 k x 8
143 MHz
SDI, SPI, SQI
3.6 V
2.2 V
10 mA
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Microchip Technology
Memory Type: SRAM
Product Type: SRAM
Factory Pack Quantity: 57
Subcategory: Memory & Data Storage
Type: Serial RAM
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542324500
CAHTS:
8542320030
USHTS:
8542320041
MXHTS:
8542320299
ECCN:
3A991.b.2.a
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

23AA02M/23LCV02M 2Mb SPI/SDI/SQI SRAMs

Microchip Technology 23AA02M and 23LCV02M 2Mb SPI/SDI/SQI SRAMs are random-access memory devices accessible via a Serial Peripheral Interface (SPI) compatibleserial bus. The SRAMs feature a 2048K-bit low power and single voltage read/write operations. The devices support a Serial Dual Interface (SDI) and a Serial Quad Interface (SQI) for faster data rates and a 143MHz high-speed clock frequency. The SRAM provides a built-in Error Correction Code (ECC) logic, which ensures high reliability. The Microchip Technology 23AA02M and 23LCV02M 2Mb SPI/SDI/SQI SRAMs offer a 256 x 8-bit organization with byte, page, and sequential modes for reads and writes. The SRAM operates with unlimited read and write cycles and external battery backup support. The devices are halogen-free and RoHS-compliant.