23A1024-I/SN

Microchip Technology
579-23A1024-I/SN
23A1024-I/SN

Mfr.:

Description:
SRAM 1024K 1.8V SPI SERIAL SRAM SQI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 872

Stock:
872 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,33 € 2,33 €
2,24 € 56,00 €
2,15 € 215,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: SRAM
RoHS:  
1 Mbit
128 k x 8
25 ns
20 MHz
SDI, SPI, SQI
2.2 V
1.7 V
10 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Tube
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Memory Type: SDR
Moisture Sensitive: Yes
Product Type: SRAM
Series: 23A1024
Factory Pack Quantity: 100
Subcategory: Memory & Data Storage
Type: Synchronous
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542324500
CNHTS:
8542329000
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
854232019
KRHTS:
8542321020
MXHTS:
8542320201
ECCN:
EAR99