1N7053-1/TR

Microchip Technology
494-1N7053-1/TR
1N7053-1/TR

Mfr.:

Description:
Current Regulator Diodes 100V 9.02MA 500MW Current Regulator THT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
40 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 129   Multiples: 129
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 129)
5,91 € 762,39 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Current Regulator Diodes
RoHS: N
9.02 mA
5.9 V
60 V
Through Hole
DO-7-2
Reel
Brand: Microchip Technology
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Minimum Dynamic Impedance: 30 kOhms
Minimum Knee Impedance: 1.5 kOhms
Product Type: Current Regulator Diodes
Factory Pack Quantity: 129
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541100050
ECCN:
EAR99

FEATURED PRODUCTS
MICROCHIP